
1.5SMC120A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC120A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC120A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC120A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC120A_R1_00001 |
Description | TVS DIODE 102VWM 165VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 9.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 102V | Supplier Device Package |
Voltage - Breakdown (Min) 114V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 165V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,23043 € | 184,34 € |
| 1 600 | 0,20908 € | 334,53 € |
| 2 400 | 0,19819 € | 475,66 € |
| 4 000 | 0,18596 € | 743,84 € |
| 5 600 | 0,17871 € | 1 000,78 € |
| 8 000 | 0,17167 € | 1 373,36 € |
| 20 000 | 0,15621 € | 3 124,20 € |
| 40 000 | 0,15489 € | 6 195,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,81800 € | 8,18 € |
| 100 | 0,54420 € | 54,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,54800 € |

