MFR Recommended

PJE8412_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJE8412_R1_00001TR-ND - Tape & Reel (TR) 3757-PJE8412_R1_00001CT-ND - Cut Tape (CT) 3757-PJE8412_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJE8412_R1_00001 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Customer Reference | |
Detailed Description | N-Channel 30 V 350mA (Ta) 300mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.87 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 34 pF @ 15 V |
FET Type | Power Dissipation (Max) 300mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 350mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJE8428_R1_00001 | Panjit International Inc. | 136 | 3757-PJE8428_R1_00001CT-ND | 0,69000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,17060 € | 17,06 € |
| 500 | 0,12780 € | 63,90 € |
| 1 000 | 0,11397 € | 113,97 € |
| 2 000 | 0,10233 € | 204,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08648 € | 345,92 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |


