
UTPSP20BLY | |
|---|---|
DigiKey Part Number | 298-16539-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP20BLY |
Description | COPPER PATCH CORD, CAT 6, BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,99000 € | 26,99 € |
| 10 | 25,09500 € | 250,95 € |
| 25 | 24,37800 € | 609,45 € |
| 50 | 23,84860 € | 1 192,43 € |
| 100 | 23,33000 € | 2 333,00 € |
| 250 | 22,66068 € | 5 665,17 € |
| 500 | 22,16616 € | 11 083,08 € |
| 1 000 | 21,68184 € | 21 681,84 € |
| 2 500 | 21,05664 € | 52 641,60 € |
| Unit Price without VAT: | 26,99000 € |
|---|---|
| Unit Price with VAT: | 32,38800 € |

