
UTPSP1BLY | |
|---|---|
DigiKey Part Number | 298-16534-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP1BLY |
Description | COPPER PATCH CORD, CAT 6, BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,19000 € | 14,19 € |
| 10 | 13,19600 € | 131,96 € |
| 25 | 12,81960 € | 320,49 € |
| 50 | 12,54160 € | 627,08 € |
| 100 | 12,26970 € | 1 226,97 € |
| 250 | 11,91844 € | 2 979,61 € |
| 500 | 11,65906 € | 5 829,53 € |
| 1 000 | 11,40498 € | 11 404,98 € |
| 2 500 | 11,07698 € | 27 692,45 € |
| Unit Price without VAT: | 14,19000 € |
|---|---|
| Unit Price with VAT: | 17,02800 € |


