UTPSP150Y is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 89,81000 €
Image for UTPSP150Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPSP150Y

DigiKey Part Number
UTPSP150Y-ND
Manufacturer
Manufacturer Product Number
UTPSP150Y
Description
COPPER PATCH CORD, CAT 6, OFF WH
Customer Reference
Detailed Description
Modular Cable
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
-
Connector Type
-
Mounting Type
-
Number of Positions/Contacts
-
Length
-
Shielding
-
Color
-
Features
-
Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes