UTPSP1.5MRDY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 15,18900 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 10
Unit Price: 17,04000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPSP1.5MRDY

DigiKey Part Number
UTPSP1.5MRDY-ND
Manufacturer
Manufacturer Product Number
UTPSP1.5MRDY
Description
COPPER PATCH CORD, CAT 6, RED UT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
4.92' (1.50m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Red
Part Status
Active
Features
Latch Lock, Molded Plugs
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP28SP1.5MRDPanduit Corp0UTP28SP1.5MRD-ND15,18900 €Parametric Equivalent
UTPSP5RDYPanduit Corp10298-16565-ND17,04000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1015,48000 €154,80 €
Unit Price without VAT:15,48000 €
Unit Price with VAT:18,57600 €