
UTPCH7YLY | |
|---|---|
DigiKey Part Number | UTPCH7YLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH7YLY |
Description | COPPER PATCH CORD, CAT 5E, YELLO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,88000 € | 11,88 € |
| 10 | 11,05500 € | 110,55 € |
| 25 | 10,74000 € | 268,50 € |
| 50 | 10,50740 € | 525,37 € |
| 100 | 10,27950 € | 1 027,95 € |
| 250 | 9,98556 € | 2 496,39 € |
| 500 | 9,76832 € | 4 884,16 € |
| 1 000 | 9,55560 € | 9 555,60 € |
| 2 500 | 9,28099 € | 23 202,47 € |
| Unit Price without VAT: | 11,88000 € |
|---|---|
| Unit Price with VAT: | 14,25600 € |

