Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPCH3YLY

DigiKey Part Number
298-16512-ND
Manufacturer
Manufacturer Product Number
UTPCH3YLY
Description
COPPER PATCH CORD, CAT 5E, YELLO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Unshielded
Color
Yellow
Features
Latch Lock, Molded Plugs
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,23000 €10,23 €
109,52200 €95,22 €
259,25040 €231,26 €
509,05000 €452,50 €
1008,85400 €885,40 €
2508,60088 €2 150,22 €
5008,41394 €4 206,97 €
1 0008,23084 €8 230,84 €
2 5007,99444 €19 986,10 €
Manufacturers Standard Package
Unit Price without VAT:10,23000 €
Unit Price with VAT:12,27600 €