
UTPCH3RDY | |
|---|---|
DigiKey Part Number | UTPCH3RDY-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH3RDY |
Description | COPPER PATCH CORD, CAT 5E, RED U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Red | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,11000 € | 10,11 € |
| 10 | 9,40300 € | 94,03 € |
| 25 | 9,13560 € | 228,39 € |
| 50 | 8,93760 € | 446,88 € |
| 100 | 8,74390 € | 874,39 € |
| 250 | 8,49392 € | 2 123,48 € |
| 500 | 8,30934 € | 4 154,67 € |
| 1 000 | 8,12850 € | 8 128,50 € |
| 2 500 | 7,89505 € | 19 737,62 € |
| Unit Price without VAT: | 10,11000 € |
|---|---|
| Unit Price with VAT: | 12,13200 € |

