
UTPCH10YLY | |
|---|---|
DigiKey Part Number | 298-16502-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH10YLY |
Description | COPPER PATCH CORD, CAT 5E, YELLO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,20000 € | 13,20 € |
| 10 | 12,27700 € | 122,77 € |
| 25 | 11,92720 € | 298,18 € |
| 50 | 11,66880 € | 583,44 € |
| 100 | 11,41560 € | 1 141,56 € |
| 250 | 11,08900 € | 2 772,25 € |
| 500 | 10,84772 € | 5 423,86 € |
| 1 000 | 10,61139 € | 10 611,39 € |
| 2 500 | 10,30632 € | 25 765,80 € |
| Unit Price without VAT: | 13,20000 € |
|---|---|
| Unit Price with VAT: | 15,84000 € |

