
UTP28X7GY | |
|---|---|
DigiKey Part Number | UTP28X7GY-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X7GY |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 € | 21,89 € |
| 10 | 20,35900 € | 203,59 € |
| 25 | 19,77720 € | 494,43 € |
| 50 | 19,34800 € | 967,40 € |
| 100 | 18,92760 € | 1 892,76 € |
| 250 | 18,38492 € | 4 596,23 € |
| 500 | 17,98418 € | 8 992,09 € |
| 1 000 | 17,59153 € | 17 591,53 € |
| 2 500 | 17,08471 € | 42 711,78 € |
| Unit Price without VAT: | 21,89000 € |
|---|---|
| Unit Price with VAT: | 26,26800 € |

