UTP28SP3MBU-Q is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 9
Unit Price: 19,72000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 16
Unit Price: 17,15000 €
Datasheet
UTP28SP3MBU-Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP3MBU-Q

DigiKey Part Number
UTP28SP3MBU-Q-ND
Manufacturer
Manufacturer Product Number
UTP28SP3MBU-Q
Description
COPPER PATCH CORD, CATEGORY 6 PE
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
9.84' (3.00m)
Shielding
Unshielded
Color
Blue
Features
Latch Lock, Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes