Parametric Equivalent
Parametric Equivalent

UPRBU90 | |
|---|---|
DigiKey Part Number | UPRBU90-ND |
Manufacturer | |
Manufacturer Product Number | UPRBU90 |
Description | ZONE CORD, CAT 6 UTP SOLID RISER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 90.00' (27.43m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 90.00' (27.43m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 80,05000 € | 800,50 € |
| Unit Price without VAT: | 80,05000 € |
|---|---|
| Unit Price with VAT: | 96,06000 € |


