UCT3S-X5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 878
Unit Price: 2,90000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCT3S-X5

DigiKey Part Number
UCT3S-X5-ND
Manufacturer
Manufacturer Product Number
UCT3S-X5
Description
RECLSBLE FSTNR RECT 0.085" X 12"
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.085" (2.16mm) X 12.000" (304.80mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Hook and Loop - Tie
Shape
Rectangular
Length
12.000" (304.80mm)
Width
0.085" (2.16mm)
Diameter
-
Mounting Type
-
Features
Buckle
Material
Polyamide (PA), Nylon
Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes