
U01N12V | |
|---|---|
DigiKey Part Number | 298-U01N12V-ND |
Manufacturer | |
Manufacturer Product Number | U01N12V |
Description | SMARTZONE UPS, 1KVA, 2U, 230V, V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 1kVA 220V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 220VAC, 230VAC, 240VAC | |
Applications | Network, Single Phase | |
Form | Desktop | |
Power - Rated | 1kVA | |
AC Outlets | 8 | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 220V, 230V, 240V | |
Input Connector | BS 1363, CEE 7/7 | |
Output Connector | IEC 320-C13 (8) | |
Cord Length | - | |
Approval Agency | - | |
Size / Dimension | - | |
Height | - | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 409,90000 € | 1 409,90 € |
| Unit Price without VAT: | 1 409,90000 € |
|---|---|
| Unit Price with VAT: | 1 691,88000 € |

