Similar

TNC75LG2 | |
|---|---|
DigiKey Part Number | TNC75LG2-ND |
Manufacturer | |
Manufacturer Product Number | TNC75LG2 |
Description | SLOTTED WALL WIRING DUCT REPL 2M |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 78.740" (2000.00mm, 6.56') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct Type TNC75X | |
Height | 0.370" (9.40mm) | |
Width | 2.940" (74.68mm) | |
Length | 78.740" (2000.00mm, 6.56') | |
Color | Gray, Light | |
Base Product Number |


