TM1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM1A-M

DigiKey Part Number
298-20425-ND
Manufacturer
Manufacturer Product Number
TM1A-M
Description
CABLE TIE HLDR DUAL ADH NATURAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Natural Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Dual Opening
Mounting Type
Adhesive
Size / Dimension
0.51" L x 0.32" W x 0.23" H (13.0mm x 8.0mm x 5.8mm)
For Use With/Related Products
M Ties
Material
Nylon
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,28100 €2,81 €
250,27280 €6,82 €
500,26700 €13,35 €
1000,26140 €26,14 €
2500,25392 €63,48 €
5000,24846 €124,23 €
1 0000,24311 €243,11 €
3 0000,23486 €704,58 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36000 €