
T400X000YU1 | |
|---|---|
DigiKey Part Number | 298-23629-ND |
Manufacturer | |
Manufacturer Product Number | T400X000YU1 |
Description | SUPER-TACK CONTINUOUS TAPE, POLY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange Standard, Continuous Label 4.00" W x 1.20" L (101.6mm x 30.4mm) |
Datasheet | Datasheet |
Category | Label Size 4.00" W x 1.20" L (101.6mm x 30.4mm) |
Manufacturer Panduit Corp | Color Orange |
Packaging Bulk | Material Polyester |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Label Type Standard, Continuous | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,31000 € | 349,31 € |
| Unit Price without VAT: | 349,31000 € |
|---|---|
| Unit Price with VAT: | 419,17200 € |

