
T200X000VY1Y | |
|---|---|
DigiKey Part Number | T200X000VY1Y-ND |
Manufacturer | |
Manufacturer Product Number | T200X000VY1Y |
Description | TAPE LABELING BLACK 2"X33.3YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Labeling Tape Adhesive Black 2.00" (50.80mm) X 100' (30.5m) 33.3 yds |
Datasheet | Datasheet |
Category | Width 2.00" (50.80mm) |
Manufacturer Panduit Corp | Length 100' (30.5m) 33.3 yds |
Packaging Bulk | Color Black |
Part Status Active | Temperature Range -58°F ~ 176°F (-50°C ~ 80°C) |
Tape Type Labeling | Shelf Life Start Date of Manufacture |
Backing, Carrier Vinyl | Shelf Life 36 Months |
Thickness 0.0042" (4.2 mils, 0.107mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 217,63000 € | 435,26 € |
| Unit Price without VAT: | 217,63000 € |
|---|---|
| Unit Price with VAT: | 261,15600 € |






