Spiral Wrap 1.000" (25.40mm) X 10.00' (3.05m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T100T-X

DigiKey Part Number
298-23595-ND
Manufacturer
Manufacturer Product Number
T100T-X
Description
SPIRAL WRAP 1" X 10' NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Spiral Wrap 1.000" (25.40mm) X 10.00' (3.05m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
6.000" (152.40mm)
Diameter - Outside, Non-Expanded
1.000" (25.40mm)
Material
Polytetrafluoroethylene (PTFE)
Color
Natural
Length
10.00' (3.05m)
Wall Thickness
0.040" (1.02mm)
Operating Temperature
-270°C ~ 180°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1592,67000 €592,67 €
2579,73000 €1 159,46 €
3572,28000 €1 716,84 €
5563,02800 €2 815,14 €
7557,01000 €3 899,07 €
10550,69200 €5 506,92 €
Manufacturers Standard Package
Unit Price without VAT:592,67000 €
Unit Price with VAT:711,20400 €