
STP6X40BL | |
|---|---|
DigiKey Part Number | STP6X40BL-ND |
Manufacturer | |
Manufacturer Product Number | STP6X40BL |
Description | COPPER PATCH CORD, CAT 6A, BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 40.00' (12.19m) | |
Shielding | Shielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a LSZH Environmental | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 58,01800 € | 580,18 € |
| Unit Price without VAT: | 58,01800 € |
|---|---|
| Unit Price with VAT: | 69,62160 € |

