
STP6X3GR | |
|---|---|
DigiKey Part Number | 298-16354-ND |
Manufacturer | |
Manufacturer Product Number | STP6X3GR |
Description | COPPER PATCH CORD, CAT 6A, GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,71000 € | 24,71 € |
| 10 | 22,97800 € | 229,78 € |
| 25 | 22,32200 € | 558,05 € |
| 50 | 21,83760 € | 1 091,88 € |
| 100 | 21,36270 € | 2 136,27 € |
| 250 | 20,74996 € | 5 187,49 € |
| 500 | 20,29746 € | 10 148,73 € |
| 1 000 | 19,85418 € | 19 854,18 € |
| 2 500 | 19,28179 € | 48 204,48 € |
| Unit Price without VAT: | 24,71000 € |
|---|---|
| Unit Price with VAT: | 29,65200 € |

