
STP6X3.5MVL | |
|---|---|
DigiKey Part Number | 298-19307-ND |
Manufacturer | |
Manufacturer Product Number | STP6X3.5MVL |
Description | CABLE MOD 8P8C PLUG-PLUG 11.48' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.48' (3.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 11.48' (3.50m) | |
Shielding | Shielded | |
Color | Violet | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,47000 € | 33,47 € |
| 10 | 31,12900 € | 311,29 € |
| 25 | 30,23920 € | 755,98 € |
| 50 | 29,58200 € | 1 479,10 € |
| 100 | 28,93830 € | 2 893,83 € |
| 250 | 28,10724 € | 7 026,81 € |
| 500 | 27,49338 € | 13 746,69 € |
| 1 000 | 26,89215 € | 26 892,15 € |
| 2 500 | 26,11594 € | 65 289,85 € |
| Unit Price without VAT: | 33,47000 € |
|---|---|
| Unit Price with VAT: | 40,16400 € |

