
STP28X3MBU | |
|---|---|
DigiKey Part Number | STP28X3MBU-ND |
Manufacturer | |
Manufacturer Product Number | STP28X3MBU |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,46000 € | 31,46 € |
| 10 | 29,25800 € | 292,58 € |
| 25 | 28,42160 € | 710,54 € |
| 50 | 27,80440 € | 1 390,22 € |
| 100 | 27,19930 € | 2 719,93 € |
| 250 | 26,41852 € | 6 604,63 € |
| 500 | 25,84170 € | 12 920,85 € |
| 1 000 | 25,27677 € | 25 276,77 € |
| 2 500 | 24,54733 € | 61 368,32 € |
| Unit Price without VAT: | 31,46000 € |
|---|---|
| Unit Price with VAT: | 37,75200 € |

