SSPM2.5HP-TL300 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 490
Unit Price: 0,77180 €
Datasheet
Standard, Locking Black 2.76" (70.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSPM2.5HP-TL300

DigiKey Part Number
298-23547-ND
Manufacturer
Manufacturer Product Number
SSPM2.5HP-TL300
Description
CBL TIE LOCKING BLK 120LB 10.10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 2.76" (70.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
10"
Bundle Diameter
2.76" (70.00mm)
Width
0.300" (7.62mm)
Length - Actual
0.842' (256.54mm, 10.10")
Mounting Type
Panel Mount
Tensile Strength
120 lbs (54.43 kg)
Features
Centering Pilot, Heat Stabilized, Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,14000 €1,14 €
101,05600 €10,56 €
251,02520 €25,63 €
501,00180 €50,09 €
1000,97900 €97,90 €
2500,94928 €237,32 €
5000,92724 €463,62 €
1 0000,90559 €905,59 €
2 5000,87757 €2 193,92 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,36800 €