


SMP12A-3X | |
|---|---|
DigiKey Part Number | 298-SMP12A-3X-ND |
Manufacturer | |
Manufacturer Product Number | SMP12A-3X |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
Category | Size / Dimension 0.79" L x 0.79" W x 0.24" H (20.1mm x 20.1mm x 6.1mm) |
Manufacturer Panduit Corp | For Use With/Related Products Cable Ties |
Series | Material Nylon 6.6 |
Packaging Bulk | Color Natural |
Part Status Active | Shelf Life 24 Months |
Type Quad Opening | Shelf Life Start Date of Manufacture |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,14430 € | 43,29 € |
| 600 | 0,14098 € | 84,59 € |
| 900 | 0,13909 € | 125,18 € |
| 1 500 | 0,13673 € | 205,09 € |
| 2 100 | 0,13520 € | 283,92 € |
| 3 000 | 0,13358 € | 400,74 € |
| Unit Price without VAT: | 0,14430 € |
|---|---|
| Unit Price with VAT: | 0,17316 € |

