

SGABM25-S6-C | |
---|---|
DigiKey Part Number | 298-15860-ND |
Manufacturer | |
Manufacturer Product Number | SGABM25-S6-C |
Description | CABLE TIE HLDR QUAD SCREW #6 WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Screw, #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Screw, #6 (M3) | |
Size / Dimension | 1.00" L x 1.00" W x 0.20" H (25.4mm x 25.4mm x 5.1mm) | |
For Use With/Related Products | Super-Grip® SGM, SGI, SGS Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 1,28000 € | 2,56 € |
10 | 1,21400 € | 12,14 € |
26 | 1,17769 € | 30,62 € |
50 | 1,15380 € | 57,69 € |
100 | 1,12900 € | 112,90 € |
500 | 1,07316 € | 536,58 € |
1 000 | 1,04996 € | 1 049,96 € |
5 000 | 0,99791 € | 4 989,55 € |
10 000 | 0,97625 € | 9 762,50 € |
Unit Price without VAT: | 1,28000 € |
---|---|
Unit Price with VAT: | 1,53600 € |