
SE125P-LR0 | |
|---|---|
DigiKey Part Number | 298-14053-ND |
Manufacturer | |
Manufacturer Product Number | SE125P-LR0 |
Description | EXPAND SLEEVE 1.25" X 50' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET), Halogen Free |
Manufacturer Panduit Corp | Color Black |
Series | Length 50.00' (15.24m) |
Packaging Bulk | Operating Temperature -70°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Sleeve | Environment Protection UV Resistant |
Type Attributes Expandable | Features Noise Reduction, Vibration Resistant |
Diameter - Inside, Non-Expanded 1.250" (31.75mm) | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Expanded 1.500" (38.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,89000 € | 125,89 € |
| 2 | 123,16000 € | 246,32 € |
| 3 | 121,58333 € | 364,75 € |
| 5 | 119,63000 € | 598,15 € |
| 7 | 118,36143 € | 828,53 € |
| 10 | 117,02700 € | 1 170,27 € |
| Unit Price without VAT: | 125,89000 € |
|---|---|
| Unit Price with VAT: | 151,06800 € |

