M6 Pan Head Bolt Combination Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCREWM6-C

DigiKey Part Number
SCREWM6-C-ND
Manufacturer
Manufacturer Product Number
SCREWM6-C
Description
BOLT PAN HEAD COMBINAT M6 100 PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
M6 Pan Head Bolt Combination Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Pan Head
Drive Type
Combination
Features
-
Thread Size
M6
Head Diameter
0.400" (10.15mm)
Head Height
0.160" (4.06mm)
Length - Below Head
0.590" (14.99mm)
Length - Overall
0.750" (19.05mm) 3/4"
Material
Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,46500 €46,50 €
Manufacturers Standard Package
Unit Price without VAT:0,46500 €
Unit Price with VAT:0,55800 €