Similar

S7-50-C2 | |
|---|---|
DigiKey Part Number | 298-S7-50-C2-ND |
Manufacturer | |
Manufacturer Product Number | S7-50-C2 |
Description | CBL TIE LOCKING RED 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 1.81" (46.00mm) 0.330" (8.40mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.81" (46.00mm) | |
Width | 0.330" (8.40mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,05830 € | 5,83 € |
| 200 | 0,05705 € | 11,41 € |
| 300 | 0,05630 € | 16,89 € |
| 500 | 0,05534 € | 27,67 € |
| 700 | 0,05473 € | 38,31 € |
| 1 000 | 0,05409 € | 54,09 € |
| Unit Price without VAT: | 0,05830 € |
|---|---|
| Unit Price with VAT: | 0,06996 € |


