


RGTBS1032G-C | |
|---|---|
DigiKey Part Number | 298-15752-ND |
Manufacturer | |
Manufacturer Product Number | RGTBS1032G-C |
Description | MACH SCREW BINDING COMBO #10-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #10-32 Binding Head Machine Screw Combination Drive |
Datasheet | Datasheet |
Category | Drive Type Combination |
Manufacturer Panduit Corp | Features Pilot Point |
Packaging Bulk | Thread Size #10-32 |
Part Status Active | Length - Below Head 0.500" (12.70mm) 1/2" |
Type Machine Screw | Base Product Number |
Screw Head Type Binding Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,49100 € | 14,91 € |
| 25 | 1,44840 € | 36,21 € |
| 50 | 1,41720 € | 70,86 € |
| 100 | 1,38670 € | 138,67 € |
| 300 | 1,33957 € | 401,87 € |
| 500 | 1,31818 € | 659,09 € |
| 1 000 | 1,28966 € | 1 289,66 € |
| 2 500 | 1,25288 € | 3 132,20 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,93200 € |


