
RFG5DY | |
|---|---|
DigiKey Part Number | 298-16340-ND |
Manufacturer | |
Manufacturer Product Number | RFG5DY |
Description | GROMMET RAISED FLOOR 4.700" NAVY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 5.000" (127.00mm) Grommet, Raised Floor 4.700" (119.38mm) Navy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Raised Floor | |
For Use With/Related Products | Net-Access™ Cabinet, NetRunner™ and PatchRunner™ Vertical Cable Managers | |
Panel Thickness | 0.098" (2.49mm) | |
Panel Cutout Dimensions | Circular - 5.000" (127.00mm) | |
Diameter - Inside | 4.700" (119.38mm) | |
Features | Electrostatic Dissipative, Flame Retardant | |
Material | Polycarbonate (PC), Thermoplastic Vulcanizate (TPV), Vinyl Coated Fabric | |
Color | Navy | |
Material Flammability Rating | FAR25.853, UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,60000 € | 116,60 € |
| 10 | 108,38900 € | 1 083,89 € |
| 25 | 105,27560 € | 2 631,89 € |
| 50 | 102,97660 € | 5 148,83 € |
| 100 | 102,19920 € | 10 219,92 € |
| Unit Price without VAT: | 116,60000 € |
|---|---|
| Unit Price with VAT: | 139,92000 € |


