
RFG5DSMY | |
|---|---|
DigiKey Part Number | RFG5DSMY-ND |
Manufacturer | |
Manufacturer Product Number | RFG5DSMY |
Description | GROMMET RAISED FLOOR 4.700" NAVY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Grommet, Raised Floor 4.700" (119.38mm) Navy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Raised Floor | |
For Use With/Related Products | Net-Access™ Cabinet, NetRunner™ and PatchRunner™ Vertical Cable Managers | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 4.700" (119.38mm) | |
Features | Electrostatic Dissipative, Flame Retardant | |
Material | Polycarbonate (PC), Vinyl Coated Fabric | |
Color | Navy | |
Material Flammability Rating | FAR25.853, UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,82000 € | 84,82 € |
| 10 | 78,85700 € | 788,57 € |
| 25 | 76,59520 € | 1 914,88 € |
| 50 | 74,92420 € | 3 746,21 € |
| Unit Price without VAT: | 84,82000 € |
|---|---|
| Unit Price with VAT: | 101,78400 € |

