
R2P48 | |
|---|---|
DigiKey Part Number | R2P48-ND |
Manufacturer | |
Manufacturer Product Number | R2P48 |
Description | RACK ALUM 15X20.3X48 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 20.310" W x 48.000" H (381.00mm x 515.87mm x 1219.20mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 24U | |
Dimensions - Panel | - | |
Dimensions - Overall | 15.000" L x 20.310" W x 48.000" H (381.00mm x 515.87mm x 1219.20mm) | |
Door | Doorless | |
Features | Front and Rear Access | |
Mounting Rails | One Pair | |
Ventilation | - | |
Material | Metal, Aluminum | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 18 lbs (8.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,95000 € | 362,95 € |
| Unit Price without VAT: | 362,95000 € |
|---|---|
| Unit Price with VAT: | 435,54000 € |

