
PZWMC1830W | |
|---|---|
DigiKey Part Number | 298-PZWMC1830W-ND |
Manufacturer | |
Manufacturer Product Number | PZWMC1830W |
Description | RACK STEEL 30X25X34 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 30.000" L x 25.000" W x 34.000" H (762.00mm x 635.00mm x 863.60mm) Black |
Datasheet | Datasheet |
Category | Number of Units 18RU |
Manufacturer Panduit Corp | Dimensions - Overall 30.000" L x 25.000" W x 34.000" H (762.00mm x 635.00mm x 863.60mm) |
Series | Mounting Rails Two Pair |
Packaging Bulk | Ventilation Back, Front, Sides |
Part Status Active | Material Metal, Steel |
Type Cabinet Rack | Color Black |
Style Enclosed, Bottom, Front, Sides, Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 077,28000 € | 1 077,28 € |
| 5 | 1 077,06600 € | 5 385,33 € |
| Unit Price without VAT: | 1 077,28000 € |
|---|---|
| Unit Price with VAT: | 1 292,73600 € |

