Enclosure Metal, Steel White Cover Included 23.500" L x 23.500" W (596.90mm x 596.90mm) X 13.430" (341.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Metal, Steel White Cover Included 23.500" L x 23.500" W (596.90mm x 596.90mm) X 13.430" (341.12mm)
PZICE

PZICE

DigiKey Part Number
298-23337-ND
Manufacturer
Manufacturer Product Number
PZICE
Description
ENCLOSURE STL 23.5"L X 23.5"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel White Cover Included 23.500" L x 23.500" W (596.90mm x 596.90mm) X 13.430" (341.12mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
23.500" L x 23.500" W (596.90mm x 596.90mm)
Height
13.430" (341.12mm)
Area (L x W)
552in² (3561cm²)
Design
Cover Included
Material
Color
White
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12 673,08000 €2 673,08 €
Manufacturers Standard Package
Unit Price without VAT:2 673,08000 €
Unit Price with VAT:3 207,69600 €