Similar

PWMS-H25-M120 | |
|---|---|
DigiKey Part Number | PWMS-H25-M120-ND |
Manufacturer | |
Manufacturer Product Number | PWMS-H25-M120 |
Description | CABLE TIE HLD SNGL PUSH WING MNT |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Arrowhead, Winged |
Datasheet | Datasheet |
Category | Size / Dimension 0.71" L x 0.37" W x 0.62" H (18.0mm x 9.3mm x 15.7mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon 12, Weather Resistant |
Part Status Obsolete | Color Black |
Type Single Opening | Base Product Number |
Mounting Type Push In - Arrowhead, Winged |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWMS-H25-M0 | Panduit Corp | 0 | 298-15736-ND | 0,43000 € | Similar |


