PV4-12R-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 2,07140 €
Datasheet
Ring Terminal Connector 1/2 Stud Flat Sided 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV4-12R-T

DigiKey Part Number
298-23300-ND
Manufacturer
Manufacturer Product Number
PV4-12R-T
Description
CONN RING FLAT 4AWG #1/2 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Flat Sided 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Flat Sided
Stud/Tab Size
1/2 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.860" (21.84mm)
Length - Overall
2.040" (51.82mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.450" (11.43mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes