MFR Recommended

PV14-8FX-C | |
|---|---|
DigiKey Part Number | 298-15667-ND |
Manufacturer | |
Manufacturer Product Number | PV14-8FX-C |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Brazed Seam, Serrated Termination |
Packaging Bulk | Color Blue |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.200" (5.08mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Vinyl |
Length - Overall 0.960" (24.38mm) | Tongue Inside Opening 0.170" (4.32mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV14-8F-C | Panduit Corp | 9 709 | 298-15663-ND | 0,82000 € | MFR Recommended |
| PV14-8RX-M | Panduit Corp | 0 | 298-20286-ND | 0,42000 € | MFR Recommended |





