
PUP6C04GR-U | |
|---|---|
DigiKey Part Number | PUP6C04GR-U-ND |
Manufacturer | |
Manufacturer Product Number | PUP6C04GR-U |
Description | CABLE CAT6 4COND 23AWG GRN 1000' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Green 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Green | |
Ratings | ISO 11801 | |
Features | Flame Retardant, Rip Cord | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP), Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |

