
PUP6C04BU-F | |
|---|---|
DigiKey Part Number | 298-PUP6C04BU-F-ND |
Manufacturer | |
Manufacturer Product Number | PUP6C04BU-F |
Description | CABLE COPPER STRANDED |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.205" (5.21mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Obsolete | Jacket Color Blue |
Cable Type | Voltage 80 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 90°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand Solid | Base Product Number |

