
PSF1PXA2MWH | |
---|---|
DigiKey Part Number | 298-12823-ND |
Manufacturer | |
Manufacturer Product Number | PSF1PXA2MWH |
Description | CABLE ASSY SFP+ M-M 2M |
Customer Reference | |
Detailed Description | Position SFP+ Plug to Plug 6.56' (2.00m) White Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | SFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Passive, Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | Network | |
Length | 6.56' (2.00m) | |
Color | White | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | 0°C ~ 70°C |


