
PRLWP50S-D30 | |
|---|---|
DigiKey Part Number | PRLWP50S-D30-ND |
Manufacturer | |
Manufacturer Product Number | PRLWP50S-D30 |
Description | LADDER TIE RELEAS BLK 35LB 7.75" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ladder, Releasable Black 2.18" (55.37mm) 0.380" (9.70mm) 35 lbs (15.88 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Ladder, Releasable | |
Length - Approximate | 7.75" | |
Bundle Diameter | 2.18" (55.37mm) | |
Width | 0.380" (9.70mm) | |
Length - Actual | 0.646' (196.85mm, 7.75") | |
Mounting Type | Push Mount, Arrowhead | |
Tensile Strength | 35 lbs (15.88 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,38309 € | 383,09 € |
| Unit Price without VAT: | 0,38309 € |
|---|---|
| Unit Price with VAT: | 0,45971 € |

