
PRLWP30S-D30 | |
|---|---|
DigiKey Part Number | 298-20232-ND |
Manufacturer | |
Manufacturer Product Number | PRLWP30S-D30 |
Description | LADDER TIE RELEAS BLK 35LB 5.35" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ladder, Releasable Black 1.42" (36.00mm) 0.380" (9.70mm) 35 lbs (15.88 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Ladder, Releasable | |
Length - Approximate | 5.25" | |
Bundle Diameter | 1.42" (36.00mm) | |
Width | 0.380" (9.70mm) | |
Length - Actual | 0.446' (136.00mm, 5.35") | |
Mounting Type | Push Mount, Arrowhead | |
Tensile Strength | 35 lbs (15.88 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,44500 € | 4,45 € |
| 25 | 0,43240 € | 10,81 € |
| 50 | 0,42280 € | 21,14 € |
| 100 | 0,41310 € | 41,31 € |
| 250 | 0,40064 € | 100,16 € |
| 500 | 0,39144 € | 195,72 € |
| 1 000 | 0,38240 € | 382,40 € |
| 2 500 | 0,37068 € | 926,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

