
PNL-1000-3 | |
|---|---|
DigiKey Part Number | 298-23113-ND |
Manufacturer | |
Manufacturer Product Number | PNL-1000-3 |
Description | CONN TERM RECT LUG 500-1000 MCM |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 500-1000MCM (kcmil) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | - | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.375" (9.53mm) | |
Length - Overall | 3.880" (98.55mm) | |
Width - Outer Edges | 1.750" (44.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 500-1000MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper Alloy | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.560" (14.22mm) | |
Base Product Number |

