
PNF14-8LF-C | |
---|---|
DigiKey Part Number | 298-15542-ND |
Manufacturer | |
Manufacturer Product Number | PNF14-8LF-C |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.290" (7.37mm) | |
Length - Overall | 0.930" (23.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.162" (4.11mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.160" (4.06mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,65000 € | 1,65 € |
10 | 1,52900 € | 15,29 € |
25 | 1,48600 € | 37,15 € |
50 | 1,45420 € | 72,71 € |
100 | 1,42280 € | 142,28 € |
300 | 1,37447 € | 412,34 € |
500 | 1,35252 € | 676,26 € |
1 000 | 1,32325 € | 1 323,25 € |
2 500 | 1,28549 € | 3 213,72 € |
Unit Price without VAT: | 1,65000 € |
---|---|
Unit Price with VAT: | 1,98000 € |