
PMDR-Z | |
---|---|
DigiKey Part Number | 298-23072-ND |
Manufacturer | |
Manufacturer Product Number | PMDR-Z |
Description | WIRE MARKER TAPE WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Tape White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Marker, Tape | |
Size | - | |
Cable Diameter | Cut to Desired Diameter | |
Legend | Z | |
Color | White | |
Material | Polyester | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,54000 € | 4,54 € |
Unit Price without VAT: | 4,54000 € |
---|---|
Unit Price with VAT: | 5,44800 € |