
PMDR-BL | |
|---|---|
DigiKey Part Number | 298-23041-ND |
Manufacturer | |
Manufacturer Product Number | PMDR-BL |
Description | WIRE MARKER TAPE BLUE 8' |
Customer Reference | |
Detailed Description | Wire Marker, Tape Blue Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Wire Marker, Tape | |
Size | - | |
Cable Diameter | Cut to Desired Diameter | |
Legend | Blank | |
Color | Blue | |
Material | Polyester | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,92800 € | 39,28 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,07600 € |

