


PLT4H-TL100 | |
|---|---|
DigiKey Part Number | 298-13956-ND |
Manufacturer | |
Manufacturer Product Number | PLT4H-TL100 |
Description | CBL TIE LOCKING BLK 50LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.300" (7.62mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Chemical Resistant, Weather Resistant | |
Material | Polypropylene (PP) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,14000 € | 11,40 € |
| 25 | 1,10640 € | 27,66 € |
| 50 | 1,08100 € | 54,05 € |
| 100 | 1,05610 € | 105,61 € |
| 250 | 1,02400 € | 256,00 € |
| 500 | 1,00022 € | 500,11 € |
| 1 000 | 0,97686 € | 976,86 € |
| 2 500 | 0,94660 € | 2 366,50 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,47600 € |


