
PLT450B | |
|---|---|
DigiKey Part Number | 298-PLT450B-ND |
Manufacturer | |
Manufacturer Product Number | PLT450B |
Description | SUPER-GRIP PLT450B SUPER-GRIP CA |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.20" (132.08mm) 0.380" (9.70mm) 175 lbs (79.38 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 18.5" | |
Bundle Diameter | 5.20" (132.08mm) | |
Width | 0.380" (9.70mm) | |
Length - Actual | 1.550' (472.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.38 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |

